
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 6V |
| Number of Channels | 2 |
| Operating Supply Voltage | 18V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 4.3mA |
| Supply Type | Analog |
| RoHS | Not Compliant |
