
This dual-channel analog IC from Onsemi features a gain of 100dB and operates within a temperature range of 0-70°C. It is packaged in a SOIC-14 package and is compliant with RoHS regulations. The IC has a supply current of 4.3mA and can be powered by an analog supply voltage of up to 24V.
Onsemi NE570DG technical specifications.
| Package/Case | SOIC |
| Gain | 100dB |
| Halogen Free | Halogen Free |
| Height | 2.45mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 10.45mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 6V |
| Number of Channels | 2 |
| Operating Supply Voltage | 18V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4.3mA |
| Supply Type | Analog |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NE570DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
