
The NE570DR2 is a dual analog special purpose amplifier from Onsemi, packaged in a SOIC. It operates over a temperature range of 0°C to 70°C and can handle supply voltages between 6V and 24V. The amplifier has a supply current of 4.3mA and is available in quantities of 1000 per reel. Note that this product contains lead and is not RoHS compliant.
Onsemi NE570DR2 technical specifications.
| Package/Case | SOIC |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 6V |
| Number of Channels | 2 |
| Operating Supply Voltage | 18V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 4.3mA |
| Supply Type | Analog |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NE570DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
