
The NE570DR2G is a dual analog IC from Onsemi, packaged in a SOIC-14 package. It operates over a temperature range of 0°C to 70°C and is designed for use with analog supplies. The device is RoHS compliant and lead free, making it suitable for a variety of applications. The IC is available in a tape and reel packaging format with a quantity of 1000 units per reel.
Onsemi NE570DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 2.4mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 10.45mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 6V |
| Number of Channels | 2 |
| Operating Supply Current | 4.3mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Analog |
| Weight | 0.016709oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NE570DR2G to view detailed technical specifications.
No datasheet is available for this part.
