
Single-channel video amplifier featuring a 90MHz bandwidth and 450V/µs slew rate. This integrated circuit offers a high gain of 60dB and a gain bandwidth product of 90MHz, operating from a 3V to 8V dual supply. The SOIC package is lead-free and halogen-free, with a maximum operating temperature of 70°C. Designed for video amplification applications, it consumes 18mA of supply current and provides 10mA output current.
Onsemi NE592D14G technical specifications.
| Amplifier Type | VIDEO AMPLIFIER |
| Bandwidth | 90MHz |
| Package/Case | SOIC |
| Gain | 60dB |
| Gain Bandwidth Product | 90MHz |
| Halogen Free | Halogen Free |
| Input Bias Current | 40uA |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 980mW |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 90MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 18mA |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NE592 |
| Slew Rate | 450V/µs |
| Supply Current | 18mA |
| Supply Type | Single, Dual |
| Unity Gain Bandwidth Product | 90MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NE592D14G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
