
The NE592D14R2 is a single audio amplifier from Onsemi with a maximum operating temperature of 70°C and a maximum power dissipation of 980mW. It has a nominal gain bandwidth product of 90MHz and an operating supply voltage of 8V. The amplifier is packaged in a SOIC package and is available in quantities of 2500. The NE592D14R2 is not RoHS compliant.
Onsemi NE592D14R2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 980mW |
| Nominal Gain Bandwidth Product | 90MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 8V |
| Output Current per Channel | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 24mA |
| Unity Gain Bandwidth Product | 90MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NE592D14R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
