
Single-channel video amplifier with a 90MHz bandwidth, suitable for dual or single supply operation from 3V to 8V. Features include a 10mA output current, 18mA supply current, and 70dB PSRR. This lead-free, halogen-free component is housed in a 14-pin SOIC package, measuring 8.75mm x 4mm x 1.5mm, and is supplied on tape and reel. Operating temperature range is 0°C to 70°C.
Onsemi NE592D14R2G technical specifications.
| Amplifier Type | VIDEO AMPLIFIER |
| Bandwidth | 90MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 90MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Bias Current | 40uA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 980mW |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 90MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 18mA |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Supply Type | Single, Dual |
| Unity Gain Bandwidth Product | 90MHz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NE592D14R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
