
Single-channel video amplifier featuring a 90MHz gain bandwidth product and a slew rate of 450V/µs. Operates with a dual supply voltage range of ±6V to ±8V, consuming 18mA of operating supply current. Delivers 10mA output current per channel with a nominal gain of 86dB. Packaged in an 8-pin SOIC with dimensions of 5mm length, 3.8mm width, and 1.5mm height. This component is RoHS compliant and halogen-free.
Onsemi NE592D8G technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 6V |
| Gain | 86dB |
| Gain Bandwidth Product | 90MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 790mW |
| Max Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 40MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 18mA |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 450V/µs |
| Supply Current | 24mA |
| Unity Gain Bandwidth Product | 90MHz |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NE592D8G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
