
The NE592D8R2 is an audio amplifier from Onsemi, packaged in an SOIC-8 case. It operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 790mW. The device has a nominal gain bandwidth product of 40MHz and a unity gain bandwidth product of 90MHz. It draws an operating supply current of 18mA and has an output current per channel of 10mA. The NE592D8R2 is not RoHS compliant.
Onsemi NE592D8R2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 790mW |
| Nominal Gain Bandwidth Product | 40MHz |
| Number of Circuits | 1 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 8V |
| Output Current per Channel | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 24mA |
| Unity Gain Bandwidth Product | 90MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NE592D8R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
