
Single-channel video amplifier featuring a 90MHz gain bandwidth product and 400dB gain. This integrated circuit operates with a maximum dual supply voltage of ±8V and a supply current of 18mA. The component is housed in a lead-free, halogen-free SOIC package, measuring 5mm in length, 4mm in width, and 1.5mm in height. It offers an output current of 10mA per channel and is supplied in tape and reel packaging.
Onsemi NE592D8R2G technical specifications.
| Package/Case | SOIC |
| Gain | 400dB |
| Gain Bandwidth Product | 90MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 790mW |
| Max Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 40MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 18mA |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 24mA |
| Unity Gain Bandwidth Product | 90MHz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NE592D8R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
