Onsemi NE592N14 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.44W |
| Nominal Gain Bandwidth Product | 90MHz |
| Number of Circuits | 1 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 8V |
| Output Current per Channel | 10mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 24mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NE592N14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
