
Video Amp Single 90MHz ±8V 14-Pin PDIP Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Gain Bandwidth Product | 120MHz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.44W |
| Nominal Gain Bandwidth Product | 90MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 8V |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 450V/µs |
| Supply Current | 24mA |
| RoHS | Compliant |
These are design resources that include the Onsemi NE592N14G
Notice PD16210 detailing the transition from leaded to lead-free (RoHS compliant) versions of various ON Semiconductor components, including acquired Analog Devices products.
