Sign in to ask questions about the Onsemi NE592N8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NE592N8 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.17W |
| Nominal Gain Bandwidth Product | 40MHz |
| Number of Circuits | 1 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 8V |
| Output Current per Channel | 10mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 24mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NE592N8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
