
Single-channel audio amplifier IC featuring a 120MHz bandwidth and 450V/µs slew rate. This integrated circuit offers a gain bandwidth product of 90MHz, with a nominal gain bandwidth product of 40MHz. It operates with a maximum dual supply voltage of 8V and a maximum supply voltage of 8V, drawing a typical operating supply current of 18mA. The component is housed in an 8-lead PDIP package, suitable for through-hole termination, and is RoHS compliant.
Sign in to ask questions about the Onsemi NE592N8G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NE592N8G technical specifications.
| Bandwidth | 120MHz |
| Package/Case | PDIP |
| Gain Bandwidth Product | 90MHz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 1.17W |
| Max Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 40MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 18mA |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 450V/µs |
| Supply Current | 24mA |
| Termination | Through Hole |
| Unity Gain Bandwidth Product | 90MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NE592N8G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
