Sign in to ask questions about the Onsemi NFAL5065L4BT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NFAL5065L4BT technical specifications.
| Number of Terminals | 31 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T31 |
| Width | 31 |
| Length | 79 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 300 |
| Supply Voltage-Max (Vsup) | 400 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NFAL5065L4BT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.