SPM® 3 27 Series Intelligent Power Module (IPM) Bridgeless PFC, 600 V, 60 A, 60-TUBE
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 27 |
| Min Operating Temperature | -40 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZFM-T27 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |