The NFVA22512NP2T is a 34-pin DIP power management IC from Onsemi, designed for automotive applications. It operates over a temperature range of -40°C to 150°C and is compliant with AEC-Q100. The device has a nominal supply voltage of 600V and a maximum supply voltage of 800V. It is available in a 33mm x 80mm package.
Sign in to ask questions about the Onsemi NFVA22512NP2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NFVA22512NP2T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 34 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T34 |
| Width | 33 |
| Length | 80 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 600 |
| Supply Voltage-Max (Vsup) | 800 |
| Supply Voltage-Min (Vsup) | 300 |
| Screening Level | AEC-Q100 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NFVA22512NP2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.