
The NGB15N41ACLT4G is a 440V insulated gate bipolar transistor (IGBT) with a maximum collector current of 15A and maximum power dissipation of 107W. It is packaged in a D2PAK case and is lead-free and halogen-free. The device operates over a temperature range of -55°C to 175°C and is RoHS compliant. The IGBT has a turn-on delay time of 0.7us and a turn-off delay time of 4us.
Onsemi NGB15N41ACLT4G technical specifications.
| Package/Case | D2PAK |
| Collector Emitter Breakdown Voltage | 440V |
| Collector Emitter Voltage (VCEO) | 440V |
| Collector-emitter Voltage-Max | 2.2V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 440V |
| Max Collector Current | 15A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 107W |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 4us |
| Turn-On Delay Time | 0.7us |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NGB15N41ACLT4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
