
The NGB15N41CLT4 is an insulated gate bipolar transistor with a collector-emitter breakdown voltage of 440V and a maximum collector current of 15A. It has a maximum power dissipation of 107W and operates over a temperature range of -55°C to 175°C. The device is packaged in a TO-263-3 surface mount package and is available in quantities of 800 per reel. Note that this device contains lead and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-263-3 |
| Collector Emitter Breakdown Voltage | 440V |
| Collector-emitter Voltage-Max | 2.2V |
| Current Rating | 15A |
| Lead Free | Contains Lead |
| Max Collector Current | 15A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 107W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 107W |
| RoHS Compliant | No |
| DC Rated Voltage | 410V |
| RoHS | Not Compliant |
