Onsemi NGB18N40ACLBT4G technical specifications.
| Package/Case | D2PAK |
| Collector Emitter Breakdown Voltage | 430V |
| Collector Emitter Voltage (VCEO) | 430V |
| Collector-emitter Voltage-Max | 2.5V |
| Halogen Free | Halogen Free |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Max Collector Current | 18A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 115W |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NGB18N40A |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NGB18N40ACLBT4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
