Trans IGBT Chip N-CH 430V 18A 3-Pin(2+Tab) D2PAK T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-263-3 |
| Collector Emitter Breakdown Voltage | 430V |
| Collector Emitter Voltage (VCEO) | 430V |
| Collector-emitter Voltage-Max | 2.5V |
| Current Rating | 18A |
| Lead Free | Lead Free |
| Max Collector Current | 18A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 115W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 115W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
These are design resources that include the Onsemi NGB18N40CLBT4G
Notice PD16210 detailing the transition from leaded to lead-free (RoHS compliant) versions of various ON Semiconductor components, including acquired Analog Devices products.