Onsemi NGB8202NT4 technical specifications.
| Package/Case | TO-263-3 |
| Collector Emitter Breakdown Voltage | 440V |
| Collector-emitter Voltage-Max | 1.9V |
| Current Rating | 20A |
| Lead Free | Contains Lead |
| Max Collector Current | 20A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 150W |
| RoHS Compliant | No |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NGB8202NT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
