Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NGB8202NT4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263-3 |
| Collector Emitter Breakdown Voltage | 440V |
| Collector Emitter Voltage (VCEO) | 440V |
| Collector-emitter Voltage-Max | 1.9V |
| Current Rating | 20A |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 440V |
| Max Collector Current | 20A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NGB8202NT4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NGB8202NT4G
Notice PD16210 detailing the transition from leaded to lead-free (RoHS compliant) versions of various ON Semiconductor components, including acquired Analog Devices products.
