Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NGB8204ANT4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D2PAK |
| Collector Emitter Breakdown Voltage | 430V |
| Collector-emitter Voltage-Max | 2V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 430V |
| Max Collector Current | 18A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 115W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 115W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NGB8204A |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NGB8204ANT4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
