
The NGB8204NT4 is an insulated gate bipolar transistor with a collector-emitter breakdown voltage of 430V and a maximum collector current of 18A. It has a maximum power dissipation of 115W and is rated for operation between -55°C and 175°C. The device is packaged in a D2PAK-3 case and is suitable for surface mount applications. The NGB8204NT4 is not RoHS compliant and contains lead.
Onsemi NGB8204NT4 technical specifications.
| Package/Case | TO-263-3 |
| Collector Emitter Breakdown Voltage | 430V |
| Collector-emitter Voltage-Max | 2.5V |
| Current Rating | 18A |
| Lead Free | Contains Lead |
| Max Collector Current | 18A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 115W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 115W |
| RoHS Compliant | No |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NGB8204NT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
