TRANSISTOR 20 A, 390 V, N-CHANNEL IGBT, CASE 418B-04, D2PAK-3, Insulated Gate BIP Transistor
Checking distributor stock and pricing after the page loads.
| Max Collector Current | 20A |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |