
20A, 390V, N-CHANNEL IGBT, LEAD FREE, CASE 418B-04, D2PAK-3
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-263-3 |
| Max Collector Current | 20A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
