
The NGB8206NTF4G is a surface mount insulated gate bipolar transistor with a maximum collector current of 20A and an operating supply voltage of 350V. It features a TO-263-3 package and is lead free. The transistor has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is RoHS compliant and suitable for use in high-voltage applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-263-3 |
| Current Rating | 20A |
| Lead Free | Lead Free |
| Max Collector Current | 20A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 350V |
| Output Current | 20A |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
