Onsemi NGD15N41ACLT4G technical specifications.
| Package/Case | DPAK |
| Collector Emitter Breakdown Voltage | 440V |
| Collector Emitter Voltage (VCEO) | 440V |
| Collector-emitter Voltage-Max | 2.1V |
| Drain to Source Voltage (Vdss) | 100V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Collector Current | 15A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 107W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NGD15N41A |
| RoHS | Compliant |
No datasheet is available for this part.