
The NGD15N41CLT4 is an insulated gate bipolar transistor with a collector-emitter breakdown voltage of 440V and a maximum collector current of 15A. It has a maximum power dissipation of 107W and is packaged in a TO-252-3 surface mount package. The device operates over a temperature range of -55°C to 175°C and is not RoHS compliant. It is available in a tape and reel packaging format.
Sign in to ask questions about the Onsemi NGD15N41CLT4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NGD15N41CLT4 technical specifications.
| Package/Case | TO-252-3 |
| Collector Emitter Breakdown Voltage | 440V |
| Collector Emitter Voltage (VCEO) | 440V |
| Collector-emitter Voltage-Max | 2.2V |
| Current Rating | 15A |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 440V |
| Max Collector Current | 15A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 107W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 107W |
| RoHS Compliant | No |
| DC Rated Voltage | 410V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NGD15N41CLT4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
