Trans IGBT Chip N-CH 500V 18A 3-Pin(2+Tab) DPAK T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-252-3 |
| Collector Emitter Breakdown Voltage | 500V |
| Collector-emitter Voltage-Max | 2.3V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Collector Current | 18A |
| Max Power Dissipation | 115W |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |