Onsemi NGP15N41CLG technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 440V |
| Collector Emitter Saturation Voltage | 3V |
| Collector Emitter Voltage (VCEO) | 440V |
| Collector-emitter Voltage-Max | 2.2V |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Max Collector Current | 15A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 107W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 107W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 410V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NGP15N41CLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
