Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ONSEMI
NGTB05N60R2DT4G
Datasheet
Onsemi
NGTB05N60R2DT4G
Active
IGBT, 600V, 8A, N-Channel, 2500-REEL
Semiconductors
Discrete Semiconductors
Semiconductors
Discrete Semiconductors
Transistors
Insulated Gate Bipolar Transistors (IGBT)
IGBT, 600V, 8A, N-Channel, 2500-REEL
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
175
Number of Terminals
2
Terminal Position
SINGLE
Number of Elements
1
Compliance
Lead Free
Yes
REACH
not_compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account