Sign in to ask questions about the Onsemi NGTB10N60FG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NGTB10N60FG technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 1.7V |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 70ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NGTB10N60FG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.