
The NGTB15N120FLWG is an insulated gate bipolar transistor with a collector-emitter breakdown voltage of 1.2kV and a maximum collector current of 30A. It has a maximum power dissipation of 156W and is packaged in a TO-247-3 case. The transistor is lead-free and halogen-free, and is compliant with RoHS regulations. It operates over a temperature range of -55°C to 150°C.
Onsemi NGTB15N120FLWG technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 2.2V |
| Halogen Free | Halogen Free |
| Height | 21.08mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Collector Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 156W |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 156W |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 166ns |
| RoHS Compliant | Yes |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NGTB15N120FLWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
