Onsemi NGTB15N120IHRWG technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 2.5V |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 333W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NGTB15N120IHRWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
