Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ONSEMI
NGTB15N120IHWG
Datasheet
Onsemi
NGTB15N120IHWG
End Of Life
IGBT, 15 A, 1200V in TO247, 30-TUBE
Semiconductors
Discrete Semiconductors
Semiconductors
Discrete Semiconductors
Transistors
Insulated Gate Bipolar Transistors (IGBT)
IGBT, 15 A, 1200V in TO247, 30-TUBE
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Number of Terminals
3
Terminal Position
SINGLE
JEDEC Package Code
TO-247
Number of Elements
1
Compliance
Lead Free
Yes
REACH
Compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account