
The NGTB15N135IHRWG is an insulated gate bipolar transistor from Onsemi with a collector-emitter breakdown voltage of 1.35kV and a maximum collector current of 30A. It is packaged in a TO-247 case and is designed for through-hole mounting. The device is rated for operation between -40°C and 175°C and has a maximum power dissipation of 357W. The NGTB15N135IHRWG is compliant with RoHS regulations and is available in a quantity of 30 per rail/tube packaging.
Sign in to ask questions about the Onsemi NGTB15N135IHRWG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NGTB15N135IHRWG technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Breakdown Voltage | 1.35kV |
| Collector-emitter Voltage-Max | 2.65V |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 357W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NGTB15N135IHRWG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.