
IGBT, 1200V 30A FS2 Solar/UPS, TO-247, 30-TUBE
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-247 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 2.3V |
| Height | 21.4mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 16.25mm |
| Max Collector Current | 60A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 452W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 240ns |
| RoHS Compliant | Yes |
| Weight | 0.229281oz |
| Width | 5.3mm |
| RoHS | Compliant |
These are design resources that include the Onsemi NGTB30N120FL2WG
Onsemi PD23406Z notice announcing the discontinuance of various standard parts. Last time buy is Feb 17, 2021, with final shipments scheduled by Aug 17, 2021.