
The NGTB30N60FLWG is a 600V insulated gate bipolar transistor with a maximum collector current of 60A. It features a TO-247-3 package and is lead free and halogen free. The device has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a maximum power dissipation of 250W.
Onsemi NGTB30N60FLWG technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.65V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 1.9V |
| Halogen Free | Halogen Free |
| Height | 21.4mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 16.25mm |
| Max Collector Current | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 72ns |
| RoHS Compliant | Yes |
| Weight | 0.229281oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NGTB30N60FLWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
