The NGTB30N60FWG is a 600V insulated gate bipolar transistor with a maximum collector current of 60A and a maximum power dissipation of 167W. It is packaged in a TO-247-3 case and is lead free and halogen free. The transistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a reverse recovery time of 72ns.
Onsemi NGTB30N60FWG technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.45V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 1.7V |
| Halogen Free | Halogen Free |
| Height | 21.4mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 16.25mm |
| Max Collector Current | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 167W |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 167W |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 72ns |
| RoHS Compliant | Yes |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NGTB30N60FWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
