
The NGTB35N60FL2WG is an insulated gate bipolar transistor from Onsemi, packaged in a TO-247 case for through hole mounting. It has a collector-emitter breakdown voltage of 600V and a saturation voltage of 2.2V. The device can handle a maximum collector current of 70A and a maximum power dissipation of 300W. It operates over a temperature range of -55°C to 175°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-247 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.2V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2V |
| Height | 21.08mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Collector Current | 70A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 68ns |
| RoHS Compliant | Yes |
| Weight | 1.340411oz |
| Width | 5.3mm |
| RoHS | Compliant |
