
Trans IGBT Chip N-CH 1200V 80A 652000mW 3-Pin(3+Tab) TO-247 Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-247 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 2.4V |
| Height | 21.4mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 16.25mm |
| Max Collector Current | 80A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 535W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 240ns |
| RoHS Compliant | Yes |
| Weight | 0.229281oz |
| Width | 5.3mm |
| RoHS | Compliant |
These are design resources that include the Onsemi NGTB40N120FL2WG
Onsemi PD23406Z notice announcing the discontinuance of various standard parts. Last time buy is Feb 17, 2021, with final shipments scheduled by Aug 17, 2021.
