
Trans IGBT Chip N-CH 1200V 160A 454000mW 3-Pin(3+Tab) TO-247 Tube
Onsemi NGTB40N120L3WG technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NGTB40N120L3WG to view detailed technical specifications.
No datasheet is available for this part.