
The NGTB40N120LWG is a 1200V insulated gate bipolar transistor with a maximum collector current of 80A. It is packaged in a TO-247-3 case, suitable for through-hole mounting. The device operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The transistor has a maximum power dissipation of 260W and is halogen-free.
Onsemi NGTB40N120LWG technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 1.9V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 2.35V |
| Halogen Free | Halogen Free |
| Height | 21.08mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Collector Current | 80A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260W |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.229281oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NGTB40N120LWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
