
IGBT, 1200V, 40A Low VF FSIII, 30-TUBE
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |