
The NGTB45N60SWG is a 600V insulated gate bipolar transistor with a maximum collector current of 90A. It is packaged in a TO-247-3 case and is designed for through-hole mounting. The device is RoHS compliant and has a maximum operating temperature of 150°C, with a minimum operating temperature of -55°C. The transistor has a maximum power dissipation of 250W and a reverse recovery time of 376ns.
Onsemi NGTB45N60SWG technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.4V |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 90A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 376ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NGTB45N60SWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
