Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NGTB50N60FWG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.45V |
| Collector Emitter Voltage (VCEO) | 1.45V |
| Collector-emitter Voltage-Max | 600V |
| Halogen Free | Halogen Free |
| Height | 21.4mm |
| Lead Free | Lead Free |
| Length | 16.25mm |
| Max Collector Current | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 223W |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 223W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 285ns |
| Turn-On Delay Time | 117ns |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NGTB50N60FWG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
