IGBT, 650 V Field Stop II, 50 A, 30-TUBE
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Onsemi NGTB50N65FL2WAG
Onsemi product discontinuance notice PD23527Z for various image sensors, power management ICs, and discrete components. Last time buy date is April 9, 2021.