IGBT, 650V 50A FS2 Solar/UPS, 30-TUBE
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 650V |
| Collector-emitter Voltage-Max | 2V |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 417W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 94ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
These are design resources that include the Onsemi NGTB50N65FL2WG
Onsemi PD22557Z notifies of product discontinuance for various parts. Last time buy date is July 30, 2019, with a last ship date of January 30, 2020.